A161410CH | |
---|---|
DigiKey Part Number | 1441-1096-ND |
Manufacturer | |
Manufacturer Product Number | A161410CH |
Description | JUNCTION BOX STEEL 16"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 15.984" L x 14.016" W (406.00mm x 356.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,877.39000 | ¥2,877.39 |
5 | ¥2,826.02000 | ¥14,130.10 |
10 | ¥2,774.64400 | ¥27,746.44 |
25 | ¥2,733.53720 | ¥68,338.43 |