
A16P14 | |
|---|---|
DigiKey Part Number | 1441-1121-ND |
Manufacturer | |
Manufacturer Product Number | A16P14 |
Description | PANEL J BOX 14.75X12.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A16P14 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 14.750" L x 12.880" W (374.65mm x 327.15mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.81000 | ¥376.81 |
| 5 | ¥322.14600 | ¥1,610.73 |
| 10 | ¥301.10200 | ¥3,011.02 |
| 25 | ¥275.37800 | ¥6,884.45 |
| 50 | ¥261.51200 | ¥13,075.60 |











