
A16148CHQRFG | |
|---|---|
DigiKey Part Number | 1441-1098-ND |
Manufacturer | |
Manufacturer Product Number | A16148CHQRFG |
Description | JUNCTION BOX FIBERGLASS16"LX14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16148CHQRFG Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 14.016" W (406.00mm x 356.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 11 lbs (5 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,091.81000 | ¥3,091.81 |




