A1212CHNF | ||
---|---|---|
DigiKey Part Number | 1441-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | A1212CHNF | |
Description | JUNCTION BOX STEEL 12"L X 12"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,296.92000 | ¥2,296.92 |
5 | ¥2,255.86200 | ¥11,279.31 |
10 | ¥2,214.84800 | ¥22,148.48 |
25 | ¥2,182.03600 | ¥54,550.90 |