
A12P12SS | |
|---|---|
DigiKey Part Number | 1441-1070-ND |
Manufacturer | |
Manufacturer Product Number | A12P12SS |
Description | PANEL J BOX 10.75X10.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12P12SS Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 10.750" L x 10.880" W (273.05mm x 276.35mm) |
Packaging Bulk | Material Metal, Stainless Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,028.27000 | ¥1,028.27 |
| 5 | ¥879.00800 | ¥4,395.04 |
| 10 | ¥821.57400 | ¥8,215.74 |
| 25 | ¥800.21000 | ¥20,005.25 |






