Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1212CHNFSS6

DigiKey Part Number
1441-1057-ND
Manufacturer
Manufacturer Product Number
A1212CHNFSS6
Description
JUNCTION BOX S STEEL 12"L X 12"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A1212CHNFSS6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Natural
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Sealing Gasket, Stainless Steel Hinge, Wall Mount
Container Type
Junction Box
Ratings
Size / Dimension
12.008" L x 12.008" W (305.00mm x 305.00mm)
Shipping Info
Shipped from DigiKey
Height
5.984" (152.00mm)
Weight
14 lbs (6.4 kg)
Area (L x W)
144in² (929cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,099.21000¥10,099.21
Manufacturers Standard Package