A1084PHC | |
---|---|
DigiKey Part Number | 1441-1020-ND |
Manufacturer | |
Manufacturer Product Number | A1084PHC |
Description | BOX PLASTIC GRY 10.12"L X 8.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 10.118" L x 8.110" W (257.00mm x 206.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.118" L x 8.110" W (257.00mm x 206.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.630" (16.00mm) | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,228.45000 | ¥1,228.45 |
5 | ¥1,206.51800 | ¥6,032.59 |
10 | ¥1,184.58600 | ¥11,845.86 |
25 | ¥1,167.03400 | ¥29,175.85 |
50 | ¥1,140.71040 | ¥57,035.52 |