TM3P-64P | |
---|---|
DigiKey Part Number | H9092-ND |
Manufacturer | |
Manufacturer Product Number | TM3P-64P |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3P-64P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.528" (13.40mm) | |
Color | Translucent - Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
100 | ¥7.84400 | ¥784.40 |
1,000 | ¥5.70451 | ¥5,704.51 |
5,000 | ¥4.99145 | ¥24,957.25 |
10,000 | ¥4.74188 | ¥47,418.80 |