3-640440-6 | ||
---|---|---|
DigiKey Part Number | A31084-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640440-6 | |
Description | CONN RCPT 6POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640440-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.95900 | ¥39.59 |
25 | ¥3.94120 | ¥98.53 |
50 | ¥3.84220 | ¥192.11 |
100 | ¥3.29500 | ¥329.50 |
250 | ¥2.98040 | ¥745.10 |
500 | ¥2.81504 | ¥1,407.52 |
1,000 | ¥2.46724 | ¥2,467.24 |
2,500 | ¥2.43411 | ¥6,085.27 |