RP17-SC-112 | ||
---|---|---|
DigiKey Part Number | HR291-ND | |
Manufacturer | ||
Manufacturer Product Number | RP17-SC-112 | |
Description | CONTACT SOCKET 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 18-22 AWG Size Crimp Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | RP17-SC-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥2.23460 | ¥223.46 |
1,000 | ¥1.59606 | ¥1,596.06 |
5,000 | ¥1.36809 | ¥6,840.45 |
10,000 | ¥1.27688 | ¥12,768.80 |