RP17-13JA-12SC(71) | |
---|---|
DigiKey Part Number | HR1273-ND |
Manufacturer | |
Manufacturer Product Number | RP17-13JA-12SC(71) |
Description | CONN JCK HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP17-13JA-12SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (9), 1.6mm (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.88000 | ¥70.88 |
10 | ¥63.79200 | ¥637.92 |
25 | ¥60.09680 | ¥1,502.42 |
50 | ¥58.55560 | ¥2,927.78 |
100 | ¥57.01590 | ¥5,701.59 |
250 | ¥50.85172 | ¥12,712.93 |
500 | ¥47.76964 | ¥23,884.82 |
1,000 | ¥42.22227 | ¥42,222.27 |