QR/P8-SC-121(12) | ||
---|---|---|
DigiKey Part Number | H11698-ND | |
Manufacturer | ||
Manufacturer Product Number | QR/P8-SC-121(12) | |
Description | CONTACT SCKT SGNL 24-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | QR/P8-SC-121(12) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.97600 | ¥29.76 |
100 | ¥2.45520 | ¥245.52 |
1,000 | ¥1.76125 | ¥1,761.25 |
5,000 | ¥1.54779 | ¥7,738.95 |
10,000 | ¥1.44106 | ¥14,410.60 |