PCN10MC-64P-2.54DS(72) | ||
---|---|---|
DigiKey Part Number | H11212-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN10MC-64P-2.54DS(72) | |
Description | CONN DIN HDR 64POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PCN10MC-64P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.50000 | ¥71.50 |
10 | ¥64.36100 | ¥643.61 |
30 | ¥60.63167 | ¥1,818.95 |
40 | ¥59.07650 | ¥2,363.06 |
80 | ¥57.52188 | ¥4,601.75 |
230 | ¥51.30343 | ¥11,799.79 |
440 | ¥48.19409 | ¥21,205.40 |
950 | ¥42.59726 | ¥40,467.40 |