PCN10C-64S-2.54DS(72) | |
---|---|
DigiKey Part Number | H11182-ND |
Manufacturer | |
Manufacturer Product Number | PCN10C-64S-2.54DS(72) |
Description | CONN DIN RCPT 64POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10C-64S-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
11 | ¥75.18000 | ¥826.98 |
33 | ¥70.82152 | ¥2,337.11 |
44 | ¥69.00591 | ¥3,036.26 |
88 | ¥67.18943 | ¥5,912.67 |
231 | ¥59.92606 | ¥13,842.92 |
440 | ¥56.29418 | ¥24,769.44 |
946 | ¥49.75679 | ¥47,069.92 |