MI20A-50PDR-SF(71) | ||
---|---|---|
DigiKey Part Number | H124199-ND | |
Manufacturer | ||
Manufacturer Product Number | MI20A-50PDR-SF(71) | |
Description | CONN COMPACT FLASH CARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MI20A-50PDR-SF(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.260" (6.60mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
20 | ¥50.91850 | ¥1,018.37 |
40 | ¥46.92875 | ¥1,877.15 |
80 | ¥44.58288 | ¥3,566.63 |
240 | ¥39.89025 | ¥9,573.66 |
440 | ¥37.54359 | ¥16,519.18 |
960 | ¥32.85073 | ¥31,536.70 |
2,400 | ¥31.20814 | ¥74,899.54 |