HVH-280-ZE05/RE-MD | |
---|---|
DigiKey Part Number | 26-HVH-280-ZE05/RE-MD-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-ZE05/RE-MD |
Description | TOOL EXTRACT FOR HVH CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 20-22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,188.35000 | ¥2,188.35 |
5 | ¥2,117.78600 | ¥10,588.93 |
10 | ¥2,047.20600 | ¥20,472.06 |
25 | ¥1,976.60800 | ¥49,415.20 |