HR25A-9R-20PC | ||
---|---|---|
DigiKey Part Number | HR1896-ND | |
Manufacturer | ||
Manufacturer Product Number | HR25A-9R-20PC | |
Description | CONN RCPT HSNG MALE 20POS PNL MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HR25A-9R-20PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.66000 | ¥173.66 |
10 | ¥150.47000 | ¥1,504.70 |
25 | ¥142.61600 | ¥3,565.40 |
50 | ¥140.54860 | ¥7,027.43 |
100 | ¥124.01250 | ¥12,401.25 |
250 | ¥115.74520 | ¥28,936.30 |
500 | ¥113.26518 | ¥56,632.59 |