HR25A-9P-20S | ||
---|---|---|
DigiKey Part Number | HR1842-ND | |
Manufacturer | ||
Manufacturer Product Number | HR25A-9P-20S | |
Description | CONN PLUG FMALE 20P SOLDER CUP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | HR25A-9P-20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.39000 | ¥288.39 |
10 | ¥252.52800 | ¥2,525.28 |
25 | ¥241.61080 | ¥6,040.27 |
50 | ¥233.81860 | ¥11,690.93 |
100 | ¥226.02470 | ¥22,602.47 |
250 | ¥213.55436 | ¥53,388.59 |