HR212-10P-10PC(72) | ||
---|---|---|
DigiKey Part Number | HR1239-ND | |
Manufacturer | ||
Manufacturer Product Number | HR212-10P-10PC(72) | |
Description | CONN PLUG HSG MALE 10POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief | |
Datasheet | Datasheet | |
EDA/CAD Models | HR212-10P-10PC(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.54000 | ¥84.54 |
10 | ¥76.05000 | ¥760.50 |
25 | ¥71.64120 | ¥1,791.03 |
50 | ¥69.80220 | ¥3,490.11 |
100 | ¥67.96570 | ¥6,796.57 |
250 | ¥60.61820 | ¥15,154.55 |
500 | ¥56.94438 | ¥28,472.19 |
1,000 | ¥50.33144 | ¥50,331.44 |