HR10G-10R-10SC(71) | ||
---|---|---|
DigiKey Part Number | H124774-ND | |
Manufacturer | ||
Manufacturer Product Number | HR10G-10R-10SC(71) | |
Description | CONN RCPT HSG FMALE 10POS PNL MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HR10G-10R-10SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.66000 | ¥88.66 |
20 | ¥79.79100 | ¥1,595.82 |
40 | ¥73.23975 | ¥2,929.59 |
100 | ¥71.31310 | ¥7,131.31 |
260 | ¥63.60323 | ¥16,536.84 |
500 | ¥59.74858 | ¥29,874.29 |
1,000 | ¥52.80997 | ¥52,809.97 |