H3BXG-10106-V4 | |
---|---|
DigiKey Part Number | H3BXG-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-V4 |
Description | JUMPER-H1505TR/A2015V/X 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.74700 | ¥57.47 |
30 | ¥5.25700 | ¥157.71 |
50 | ¥4.94720 | ¥247.36 |
100 | ¥4.74120 | ¥474.12 |
250 | ¥4.32856 | ¥1,082.14 |
500 | ¥4.12250 | ¥2,061.25 |
1,000 | ¥3.40102 | ¥3,401.02 |
2,500 | ¥3.09184 | ¥7,729.60 |
5,000 | ¥2.98877 | ¥14,943.85 |