H3BBT-10105-W8 | |
---|---|
DigiKey Part Number | H3BBT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-W8 |
Description | JUMPER-H1504TR/A3048W/H1504TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.71400 | ¥57.14 |
30 | ¥5.22100 | ¥156.63 |
50 | ¥4.91420 | ¥245.71 |
100 | ¥4.70970 | ¥470.97 |
250 | ¥4.30040 | ¥1,075.10 |
500 | ¥4.09564 | ¥2,047.82 |
1,000 | ¥3.37889 | ¥3,378.89 |
2,500 | ¥3.07174 | ¥7,679.35 |
5,000 | ¥2.96934 | ¥14,846.70 |