H3BBT-10102-W8 | |
---|---|
DigiKey Part Number | H3BBT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-W8 |
Description | JUMPER-H1504TR/A3048W/H1504TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.36900 | ¥53.69 |
30 | ¥4.90367 | ¥147.11 |
50 | ¥4.61700 | ¥230.85 |
100 | ¥4.42400 | ¥442.40 |
250 | ¥4.03932 | ¥1,009.83 |
500 | ¥3.84706 | ¥1,923.53 |
1,000 | ¥3.17382 | ¥3,173.82 |
2,500 | ¥2.88529 | ¥7,213.22 |
5,000 | ¥2.78913 | ¥13,945.65 |