H3ABT-10112-A8 | ||
---|---|---|
DigiKey Part Number | H3ABT-10112-A8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3ABT-10112-A8 | |
Description | JUMPER-H1506TR/A3048A/H1504TR12" | |
Customer Reference | ||
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.92700 | ¥59.27 |
30 | ¥5.68900 | ¥170.67 |
50 | ¥5.56760 | ¥278.38 |
100 | ¥5.32540 | ¥532.54 |
250 | ¥4.84156 | ¥1,210.39 |
500 | ¥4.35736 | ¥2,178.68 |
1,000 | ¥3.87325 | ¥3,873.25 |
2,500 | ¥3.51012 | ¥8,775.30 |
5,000 | ¥3.38908 | ¥16,945.40 |