H3ABT-10105-A8 | |
---|---|
DigiKey Part Number | H3ABT-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-A8 |
Description | JUMPER-H1506TR/A3048A/H1504TR 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.22100 | ¥52.21 |
30 | ¥5.00767 | ¥150.23 |
50 | ¥4.90100 | ¥245.05 |
100 | ¥4.68750 | ¥468.75 |
250 | ¥4.26132 | ¥1,065.33 |
500 | ¥3.83524 | ¥1,917.62 |
1,000 | ¥3.40918 | ¥3,409.18 |
2,500 | ¥3.08957 | ¥7,723.93 |
5,000 | ¥2.98303 | ¥14,915.15 |