H3ABT-10104-Y6 | |
---|---|
DigiKey Part Number | H3ABT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1504TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.10600 | ¥51.06 |
30 | ¥4.89833 | ¥146.95 |
50 | ¥4.79260 | ¥239.63 |
100 | ¥4.58490 | ¥458.49 |
250 | ¥4.16772 | ¥1,041.93 |
500 | ¥3.75102 | ¥1,875.51 |
1,000 | ¥3.33423 | ¥3,334.23 |
2,500 | ¥3.02163 | ¥7,554.07 |
5,000 | ¥2.91744 | ¥14,587.20 |