H3ABT-10104-L6 | |
---|---|
DigiKey Part Number | H3ABT-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-L6 |
Description | JUMPER-H1506TR/A3049L/H1504TR 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.10700 | ¥51.07 |
30 | ¥4.89867 | ¥146.96 |
50 | ¥4.79300 | ¥239.65 |
100 | ¥4.58520 | ¥458.52 |
250 | ¥4.16800 | ¥1,042.00 |
500 | ¥3.75126 | ¥1,875.63 |
1,000 | ¥3.33444 | ¥3,334.44 |
2,500 | ¥3.02182 | ¥7,554.55 |
5,000 | ¥2.91763 | ¥14,588.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/114/047/H3ABT-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3ABT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/106/168/H3ABT-10102-G6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/962/H3ABT-10102-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H3ABT-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3ABT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3ABT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3ABT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3ABT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3ABT-10102-L6_tmb.jpg)