H3ABG-10108-G6 | ||
---|---|---|
DigiKey Part Number | H3ABG-10108-G6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3ABG-10108-G6 | |
Description | JUMPER-H1507TR/A3049G/H1505TR 8" | |
Customer Reference | ||
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.34900 | ¥63.49 |
30 | ¥6.09200 | ¥182.76 |
50 | ¥5.96080 | ¥298.04 |
100 | ¥5.70230 | ¥570.23 |
250 | ¥5.18360 | ¥1,295.90 |
500 | ¥4.66540 | ¥2,332.70 |
1,000 | ¥4.14695 | ¥4,146.95 |
2,500 | ¥3.75816 | ¥9,395.40 |
5,000 | ¥3.62859 | ¥18,142.95 |