H3ABG-10108-B6 | ||
---|---|---|
DigiKey Part Number | H3ABG-10108-B6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3ABG-10108-B6 | |
Description | JUMPER-H1507TR/A3049B/H1505TR 8" | |
Customer Reference | ||
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily |
Featured Product | DF11 Series |
HTML Datasheet | Hirose Jumper Wires Length |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.34900 | ¥63.49 |
30 | ¥6.09167 | ¥182.75 |
50 | ¥5.96040 | ¥298.02 |
100 | ¥5.70200 | ¥570.20 |
250 | ¥5.18332 | ¥1,295.83 |
500 | ¥4.66514 | ¥2,332.57 |
1,000 | ¥4.14674 | ¥4,146.74 |
2,500 | ¥3.75797 | ¥9,394.92 |
5,000 | ¥3.62840 | ¥18,142.00 |
Part Number | Description | Quantity |
---|---|---|
DF11-2428SCFA | CONN SOCKET 24-28AWG CRIMP GOLD | 1 |
3049 BK001 | HOOK-UP STRND 26AWG BLACK 1000' | 1 |
DF11-EP2428PCFA | CONN PIN 24-28AWG CRIMP GOLD | 1 |
Attribute | Description |
---|---|
Standard Package | 10 |