H3AAG-10108-N4 | |
---|---|
DigiKey Part Number | H3AAG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.41200 | ¥64.12 |
30 | ¥6.14633 | ¥184.39 |
50 | ¥6.01620 | ¥300.81 |
100 | ¥5.75430 | ¥575.43 |
250 | ¥5.23100 | ¥1,307.75 |
500 | ¥4.70804 | ¥2,354.02 |
1,000 | ¥4.18482 | ¥4,184.82 |
2,500 | ¥3.79254 | ¥9,481.35 |
5,000 | ¥3.66175 | ¥18,308.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/660/H3AAG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3AAG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/534/H3AAG-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H3AAG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)