H3AAG-10102-N4 | |
---|---|
DigiKey Part Number | H3AAG-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.87000 | ¥58.70 |
30 | ¥5.62900 | ¥168.87 |
50 | ¥5.50840 | ¥275.42 |
100 | ¥5.26880 | ¥526.88 |
250 | ¥4.79000 | ¥1,197.50 |
500 | ¥4.31106 | ¥2,155.53 |
1,000 | ¥3.83212 | ¥3,832.12 |
2,500 | ¥3.47285 | ¥8,682.12 |
5,000 | ¥3.35309 | ¥16,765.45 |