GT5W-1P/S-R | ||
---|---|---|
DigiKey Part Number | H123627-ND | |
Manufacturer | ||
Manufacturer Product Number | GT5W-1P/S-R | |
Description | CONN RETAINER FOR GT5 HOUSINGS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT5 Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | GT5W-1P/S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT5 Housings | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Waterproof | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.95000 | ¥15.95 |
10 | ¥13.86200 | ¥138.62 |
25 | ¥13.27280 | ¥331.82 |
50 | ¥12.97980 | ¥648.99 |
100 | ¥12.38960 | ¥1,238.96 |
250 | ¥11.20928 | ¥2,802.32 |
500 | ¥10.32438 | ¥5,162.19 |
1,000 | ¥8.84951 | ¥8,849.51 |
2,500 | ¥8.25954 | ¥20,648.85 |