GT5W-1S-HU | ||
---|---|---|
DigiKey Part Number | H123628-ND | |
Manufacturer | ||
Manufacturer Product Number | GT5W-1S-HU | |
Description | CONN HOUSING F 1 POS WATERPROOF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT5W-1S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Waterproof | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.31700 | ¥133.17 |
25 | ¥12.74760 | ¥318.69 |
50 | ¥12.46460 | ¥623.23 |
100 | ¥11.89800 | ¥1,189.80 |
250 | ¥10.76488 | ¥2,691.22 |
500 | ¥9.91500 | ¥4,957.50 |
1,000 | ¥8.49853 | ¥8,498.53 |
2,500 | ¥7.93196 | ¥19,829.90 |