GT13SH-2/1S-R | ||
---|---|---|
DigiKey Part Number | H123502-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SH-2/1S-R | |
Description | CONN RETAINER FOR GT13 HOUSINGS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT13 Housings, 3 Positions | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SH-2/1S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housings, 3 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.05700 | ¥20.57 |
25 | ¥1.81240 | ¥45.31 |
50 | ¥1.66440 | ¥83.22 |
100 | ¥1.59890 | ¥159.89 |
300 | ¥1.43540 | ¥430.62 |
500 | ¥1.37022 | ¥685.11 |
1,000 | ¥1.14183 | ¥1,141.83 |
2,500 | ¥1.04396 | ¥2,609.90 |