GT13SH-2/1S-HU | ||
---|---|---|
DigiKey Part Number | H123501-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SH-2/1S-HU | |
Description | CONN F HOUSING 3POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SH-2/1S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 3 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.82280 | ¥120.57 |
50 | ¥4.72180 | ¥236.09 |
100 | ¥4.51610 | ¥451.61 |
250 | ¥4.10556 | ¥1,026.39 |
500 | ¥3.69502 | ¥1,847.51 |
1,000 | ¥3.28446 | ¥3,284.46 |
2,500 | ¥2.97653 | ¥7,441.32 |