GT13SCN-2/1PP-HU(21) | ||
---|---|---|
DigiKey Part Number | GT13SCN-2/1PP-HU(21)-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SCN-2/1PP-HU(21) | |
Description | CONN HOUSING FOR M TERMINALS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For M Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 3 Positions | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.30980 | ¥530.98 |