GT13SC-2/1PP-R | ||
---|---|---|
DigiKey Part Number | H123482-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SC-2/1PP-R | |
Description | CONN RETAINER FOR GT13 HOUSINGS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT13 Housings, 3 Positions | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SC-2/1PP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housings, 3 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.40800 | ¥24.08 |
25 | ¥2.12520 | ¥53.13 |
50 | ¥1.95180 | ¥97.59 |
100 | ¥1.87510 | ¥187.51 |
300 | ¥1.68373 | ¥505.12 |
500 | ¥1.60722 | ¥803.61 |
1,000 | ¥1.33946 | ¥1,339.46 |
2,500 | ¥1.22461 | ¥3,061.53 |