GT13S-1S-HU | ||
---|---|---|
DigiKey Part Number | H123476-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13S-1S-HU | |
Description | CONN HOUSING FOR F TERMINALS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13S-1S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.48700 | $4.87 |
25 | $0.44560 | $11.14 |
50 | $0.41940 | $20.97 |
100 | $0.40190 | $40.19 |
250 | $0.36692 | $91.73 |
500 | $0.34946 | $174.73 |
1,000 | $0.28830 | $288.30 |
2,500 | $0.26210 | $655.25 |