GT13-2428/F4-5PCF(70) | ||
---|---|---|
DigiKey Part Number | H124502TR-ND - Tape & Reel (TR) H124502CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT13-2428/F4-5PCF(70) | |
Description | CONN PIN CONTACT M CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Tin Crimp M 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13-2428/F4-5PCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.78600 | ¥77.86 |
25 | ¥7.46320 | ¥186.58 |
50 | ¥7.30680 | ¥365.34 |
100 | ¥6.98800 | ¥698.80 |
250 | ¥6.35304 | ¥1,588.26 |
500 | ¥5.71772 | ¥2,858.86 |
1,000 | ¥5.08242 | ¥5,082.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥4.76477 | ¥10,482.49 |
4,400 | ¥4.60595 | ¥20,266.18 |
6,600 | ¥4.44712 | ¥29,350.99 |
11,000 | ¥4.22476 | ¥46,472.36 |
15,400 | ¥4.12947 | ¥63,593.84 |