GT13-2428/1.6-2.9PCF(70) | ||
---|---|---|
DigiKey Part Number | H124500TR-ND - Tape & Reel (TR) H124500CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT13-2428/1.6-2.9PCF(70) | |
Description | CONN PIN CONTACT M CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Tin Crimp M 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13-2428/1.6-2.9PCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT13 Series Datasheet |
CAD Models | GT13-2428/1.6-2.9PCF(70) Models |
PCN Design/Specification | Mult devs Material manufacturer chg 23/AUG/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.22700 | ¥52.27 |
25 | ¥5.01760 | ¥125.44 |
50 | ¥4.91020 | ¥245.51 |
100 | ¥4.69640 | ¥469.64 |
250 | ¥4.26956 | ¥1,067.39 |
500 | ¥3.84262 | ¥1,921.31 |
1,000 | ¥3.41566 | ¥3,415.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.09544 | ¥12,381.76 |
8,000 | ¥2.83926 | ¥22,714.08 |
12,000 | ¥2.77522 | ¥33,302.64 |
Attribute | Description |
---|---|
Other Names | *GT13-2428/1.6-2.9PCF(70) *GT13-2428/1.6-2.9PCF(70)-ND H124500TR H124500CT 763-0002-6-70 GT13-2428/1.6-2.9PCF(70)-ND -GT13-2428/1.6-2.9PCF(70) |
Standard Package | 4,000 |