FX2B-40PA-1.27DSL(71) | |
---|---|
DigiKey Part Number | H123359-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-40PA-1.27DSL(71) |
Description | CONN HDR 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-40PA-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.62100 | ¥396.21 |
33 | ¥37.52667 | ¥1,238.38 |
66 | ¥36.65455 | ¥2,419.20 |
99 | ¥34.90939 | ¥3,456.03 |
231 | ¥30.54571 | ¥7,056.06 |
462 | ¥29.67284 | ¥13,708.85 |
957 | ¥25.30915 | ¥24,220.86 |
2,409 | ¥23.56371 | ¥56,764.98 |