2023246-2 | ||
---|---|---|
DigiKey Part Number | A119693-ND | |
Manufacturer | ||
Manufacturer Product Number | 2023246-2 | |
Description | CONN SATA RCPT 22POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2023246-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2023246-2 |
CAD Models | 2023246-2 Models |
HTML Datasheet | 2023246 Drawing |
EDA Models | 2023246-2 Models |
Product Drawings | 2023246 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.66000 | ¥23.66 |
10 | ¥21.09600 | ¥210.96 |
30 | ¥20.99300 | ¥629.79 |
60 | ¥20.77617 | ¥1,246.57 |
240 | ¥18.73121 | ¥4,495.49 |
450 | ¥18.62378 | ¥8,380.70 |
960 | ¥17.22421 | ¥16,535.24 |
2,400 | ¥15.39418 | ¥36,946.03 |
Attribute | Description |
---|---|
Other Names | -2023246-2-CSI A119693 -2023246-2-SI |
Standard Package | 30 |