FX15-31S-0.5SV | ||
---|---|---|
DigiKey Part Number | H11426TR-ND - Tape & Reel (TR) H11426CT-ND - Cut Tape (CT) H11426DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX15-31S-0.5SV | |
Description | CONN MULTI-PURP RCPT 31P SLD SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FX15-31S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.28400 | ¥457.10 |
50 | ¥17.87660 | ¥893.83 |
100 | ¥17.06390 | ¥1,706.39 |
250 | ¥15.43884 | ¥3,859.71 |
500 | ¥14.21990 | ¥7,109.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.18842 | ¥12,188.42 |
2,000 | ¥11.78214 | ¥23,564.28 |
3,000 | ¥11.37586 | ¥34,127.58 |
5,000 | ¥10.80706 | ¥54,035.30 |