FH33-6S-0.5SH(10) | |
---|---|
DigiKey Part Number | HFS06TR-ND - Tape & Reel (TR) HFS06CT-ND - Cut Tape (CT) HFS06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-6S-0.5SH(10) |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-6S-0.5SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95900 | ¥99.59 |
25 | ¥9.54960 | ¥238.74 |
50 | ¥9.34440 | ¥467.22 |
100 | ¥8.93890 | ¥893.89 |
250 | ¥8.12612 | ¥2,031.53 |
500 | ¥7.31352 | ¥3,656.76 |
1,000 | ¥6.50091 | ¥6,500.91 |
2,500 | ¥5.89144 | ¥14,728.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.68829 | ¥28,441.45 |
10,000 | ¥5.40388 | ¥54,038.80 |
15,000 | ¥5.28199 | ¥79,229.85 |