FH29DJ-70S-0.2SHW(99) | |
---|---|
DigiKey Part Number | 26-FH29DJ-70S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH29DJ-70S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH29DJ-70S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-70S-0.2SHW(99) |
Description | CONN FPC BOTTOM 70POS 0.2MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-70S-0.2SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.20600 | ¥382.06 |
25 | ¥36.18680 | ¥904.67 |
50 | ¥35.34620 | ¥1,767.31 |
100 | ¥33.66320 | ¥3,366.32 |
250 | ¥29.45548 | ¥7,363.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.61384 | ¥14,306.92 |
1,000 | ¥24.40590 | ¥24,405.90 |
1,500 | ¥23.56427 | ¥35,346.40 |
2,500 | ¥22.72268 | ¥56,806.70 |