Female Module without Contacts Gray 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140023121

DigiKey Part Number
1195-1490-ND
Manufacturer
Manufacturer Product Number
09140023121
Description
MODULE FEMALE 2POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140023121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Contact Type
Han®
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polytetrafluoroethylene (PTFE)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,481.65000¥1,481.65
10¥1,259.55400¥12,595.54
25¥1,180.78360¥29,519.59
50¥1,124.51600¥56,225.80
Manufacturers Standard Package