FH28D-28S-0.5SH(05) | ||
---|---|---|
DigiKey Part Number | HFV228TR-ND - Tape & Reel (TR) HFV228CT-ND - Cut Tape (CT) HFV228DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH28D-28S-0.5SH(05) | |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH28D-28S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27300 | ¥122.73 |
25 | ¥11.75240 | ¥293.81 |
50 | ¥11.49140 | ¥574.57 |
100 | ¥10.96930 | ¥1,096.93 |
250 | ¥9.92476 | ¥2,481.19 |
500 | ¥9.14128 | ¥4,570.64 |
1,000 | ¥7.83541 | ¥7,835.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.57423 | ¥15,148.46 |
4,000 | ¥7.31305 | ¥29,252.20 |
6,000 | ¥6.94739 | ¥41,684.34 |
10,000 | ¥6.79069 | ¥67,906.90 |