FH28D-20S-0.5SH(05) | ||
---|---|---|
DigiKey Part Number | H125753TR-ND - Tape & Reel (TR) H125753CT-ND - Cut Tape (CT) H125753DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH28D-20S-0.5SH(05) | |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH28D-20S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.84916 | ¥11,698.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.80700 | ¥78.07 |
25 | ¥7.47360 | ¥186.84 |
50 | ¥7.30960 | ¥365.48 |
100 | ¥6.97710 | ¥697.71 |
250 | ¥6.31232 | ¥1,578.08 |
500 | ¥5.84916 | ¥2,924.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.39800 | ¥519.90 |
100 | ¥9.92510 | ¥992.51 |
250 | ¥8.97972 | ¥2,244.93 |
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥7.08918 | ¥7,089.18 |