FH12-8S-1SH(55) | ||
---|---|---|
DigiKey Part Number | HFB108TR-ND - Tape & Reel (TR) HFB108CT-ND - Cut Tape (CT) HFB108DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH12-8S-1SH(55) | |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH12-8S-1SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38000 | ¥209.50 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.84400 | ¥784.40 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.41758 | ¥3,208.79 |
1,000 | ¥5.70451 | ¥5,704.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.34798 | ¥10,695.96 |
4,000 | ¥5.16971 | ¥20,678.84 |
6,000 | ¥4.99145 | ¥29,948.70 |
10,000 | ¥4.74188 | ¥47,418.80 |
14,000 | ¥4.63492 | ¥64,888.88 |