



0855135116 | |
|---|---|
DigiKey Part Number | WM10470TR-ND - Tape & Reel (TR) WM10470CT-ND - Cut Tape (CT) WM10470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135116 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135116 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Pick and Place Cap, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.23800 | ¥102.38 |
| 25 | ¥9.59640 | ¥239.91 |
| 50 | ¥9.13640 | ¥456.82 |
| 100 | ¥8.69980 | ¥869.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 236 | ¥8.97161 | ¥2,117.30 |
| 472 | ¥8.54324 | ¥4,032.41 |
| 708 | ¥8.30222 | ¥5,877.97 |
| 1,180 | ¥8.00827 | ¥9,449.76 |
| 1,652 | ¥7.82042 | ¥12,919.33 |
| 2,360 | ¥7.62614 | ¥17,997.69 |





